Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoDURACELL RCR ULTRA 2500MAH AA X4
Order Code4559166
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.900 |
5+ | € 28.040 |
10+ | € 25.010 |
20+ | € 22.570 |
50+ | € 22.120 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 31.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDURACELL RCR ULTRA 2500MAH AA X4
Order Code4559166
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.5Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50.5mm
Battery Terminals-
Pack Quantity4
Weight128g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.5Ah
Battery Size Code
AA
Battery Terminals
-
Weight
128g
Battery NEDA Code
1.2H2
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
4
Battery IEC Code
HR6
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128
UN Hazard Code:3496