Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.060 |
5+ | € 8.560 |
10+ | € 8.030 |
20+ | € 7.250 |
50+ | € 6.470 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoD357H
Order Code4559171
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity170mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Weight2.09g
Battery IEC CodeSR44
Battery NEDA Code1131SO
Product Range-
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Weight
2.09g
Battery NEDA Code
1131SO
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
-
Battery Capacity
170mAh
External Height
5.4mm
Pack Quantity
2
Battery IEC Code
SR44
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006