Print Page
Image is for illustrative purposes only. Please refer to product description.
2,159 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.804 |
50+ | € 0.532 |
100+ | € 0.356 |
500+ | € 0.258 |
1500+ | € 0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN25100BFHTA
Order Code3405162
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation1.25W
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
ZXTN25100BFHTA is a NPN low-saturation transistor. Applications include lamp relay and solenoid drivers, general switching in industrial applications, motor drive and control.
- Collector-base breakdown voltage is 220V typ at IC = 100µA, TA = +25°C
- Collector-emitter breakdown voltage is 120V typ at IC = 1mA, TA = +25°C
- Emitter-collector breakdown voltage is 8.4V typ at IE = 100µA, TA = +25°C
- Collector emitter cut-off current is 100nA max at VCE = 136V, RBE < 1kohm or -1V < VBE < 0.25V
- Emitter cut-off current is <1nA typ at VEB = 5.6V, TA = +25°C
- Collector-emitter saturation voltage is 40mV typ at IC = 0.5A, IB = 50mA, TA = +25°C
- Transition frequency is 160MHz typ at IC = 100mA, VCE = 5V, f = 100MHz, TA = +25°C
- Collector output capacitance is 9.4pF typ at VCB = 10V, f = 1MHz, TA = +25°C
- Operating and storage temperature range from -55 to +150°C
- SOT23 case
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Power Dissipation
1.25W
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability