Print Page
Image is for illustrative purposes only. Please refer to product description.
1,119 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.230 |
10+ | € 1.690 |
50+ | € 1.440 |
200+ | € 1.190 |
500+ | € 0.961 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC6A07T8TA
Order Code7565020
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel1.8A
Continuous Drain Current Id P Channel1.8A
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel1.5ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Product Overview
The ZXMHC6A07T8TA is a 60V Enhancement Mode H-bridge MOSFET that utilizes a unique structure and combines the benefits of low on-resistance with fast switching speed. This makes the MOSFET ideal for high efficiency, low voltage and power management applications.
- Low on-resistance
- Low input capacitance
- Fast switching speed
- UL94V-0 Flammability rating
Applications
Power Management, Motor Drive & Control, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
1.8A
Drain Source On State Resistance P Channel
1.5ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.7W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
1.8A
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability