Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.250 |
10+ | € 1.460 |
50+ | € 1.330 |
100+ | € 1.040 |
250+ | € 0.975 |
500+ | € 0.852 |
1000+ | € 0.771 |
Product Information
Product Overview
ZXGD3108N8TC is a 40V active o-ring MOSFET controller. It is designed for driving a very low RDS(ON) power MOSFET as an ideal diode. This replaces the standard rectifier to reduce the forward voltage drop and overall increase the power transfer efficiency. It can be used on both high-side and low-side power supply units (PSU) with rails upto ±40V. During PSU fault conditions, the OR’ing controller detects the power reduction and rapidly turns off the MOSFET in <lt/>600ns to block reverse current flow and avoid the common bus voltage dropping. It is used in applications such as (N+1) redundant power supplies, telecom and networking, data centres, and servers.
- Active O-ring MOSFET controller for high- or low-side PSU
- Ideal diode to reduce forward voltage drop
- Operating supply voltage range from 4V to 20V
- Quiescent current is 200µA typical at (-0.6V ≤ VDRAIN ≤ 30V)
- Turn-on propagation delay is 400ns typical at (VCC = 12V, TA = +25°C)
- Gate rise time is 695ns typical at (VCC = 12V, TA = +25°C)
- Gate peak source current is 0.66A typical at (CL = 47nF, VCC = 12V, TA = +25°C)
- Turn-off threshold voltage is -5mV typical at (VG ≤1V, VCC = 12V, TA = +25°C
- 40V drain voltage rating, 25V VCC rating
- Operating temperature range from -50°C to +150°C, SO-8 package
Technical Specifications
ORing MOSFET Controller
20V
8Pins
150°C
-
4V
SOIC
-50°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate