Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.440 |
10+ | € 1.060 |
50+ | € 0.956 |
100+ | € 0.849 |
250+ | € 0.797 |
500+ | € 0.766 |
Product Information
Product Overview
The ZXCT1086E5TA is a Precision High Voltage High-side Current Monitor with 60V maximum operating voltage. It eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent currents make it suitable for a range of applications, including automotive and systems operating from industrial 24 to 28V rails. Its quiescent current is only 0.6µA, thereby minimizing current sensing error.
- Wide supply and common-mode voltage range
- Independent supply and input common-mode voltage
- Low quiescent current (0.6µA)
Applications
Automotive, Test & Measurement, Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
SOT-23
-40°C
2.7V
80dB
Surface Mount
-
No SVHC (27-Jun-2024)
1 Amplifier
SOT-23
-
500kHz
5Pins
125°C
60V
50 V/V
-
-
3mV
-
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate