Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5C3257LE
Order Code3483231
Technical Datasheet
Logic Family / Base Number0
Logic TypeMultiplexer / Demultiplexer Bus Switch
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
0
No. of Channels
4Channels
Supply Voltage Min
4.75V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
2:1
Supply Voltage Max
5.25V
Logic Case Style
TSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000656
Product traceability