Print Page
Image is for illustrative purposes only. Please refer to product description.
7,024 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.590 |
10+ | € 1.170 |
50+ | € 1.060 |
100+ | € 0.939 |
250+ | € 0.884 |
500+ | € 0.868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS12212AXUAEX
Order Code3483210
Technical Datasheet
IC FunctionMultiplexer/Demultiplexer
Power Supply TypeSingle Supply
Logic Type2-to-1 Line Multiplexer / Demultiplexer
Supply Voltage Range3.3V
Line Configuration2:1
IC Case / PackageX2QFN
No. of Pins18Pins
Supply Voltage Max3.3V
No. of Channels2Channels
Logic Case StyleX2QFN
On Resistance Typ-
On Resistance Max-
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesUSB, SAS, Thunderbolt
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
PI3DBS12212AXUAEX is a 1-12Gbps 1-lane 2:1 multiplexer/demultiplexer switch. Using a unique design technique, diodes have been able to minimize the impedance of the switch such that the attenuation observed through the switch is minimal. The unique design technique also offers a layout targeted for USB3.0, USB3.1, 10GE, Thunderbolt, and SAS3.0 signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by high speed signals.
- Bi-directional operation
- ESD – 2KV human body model (HBM)
- 3dB bandwidth: 10.6GHz
- 1ps typ low bit-to-bit skew
- Low insertion loss: -1.5dB at 5GHz, -1.7dB at 6GHz
- Return loss: -19.6dB at 5GHz, -17.2dB at 6GHz
- Low crosstalk: -30.5dB at 6GHz
- Low off isolation: -17.1dB at 6GHz
- Supply voltage is 3.3V
- Industrial temperature range from -40°C to 85°C, 18-contact, 2x2mm (X2QFN) package
Technical Specifications
IC Function
Multiplexer/Demultiplexer
Logic Type
2-to-1 Line Multiplexer / Demultiplexer
Line Configuration
2:1
No. of Pins
18Pins
No. of Channels
2Channels
On Resistance Typ
-
Switch Configuration
-
Interfaces
USB, SAS, Thunderbolt
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
3.3V
IC Case / Package
X2QFN
Supply Voltage Max
3.3V
Logic Case Style
X2QFN
On Resistance Max
-
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability