3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.424 |
50+ | € 0.262 |
100+ | € 0.149 |
500+ | € 0.115 |
1500+ | € 0.0997 |
Product Information
Product Overview
DMP10H4D2S-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include DC-DC converters, power-management functions, battery-operated systems and solid-state relays, drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
- Low gate threshold voltage, low input capacitance, fast switching speed
- Small surface-mount package, ESD protected up to 2KV (HBM)
- Drain-source voltage is -100V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -0.27A at TA = +25°C, VGS = -10V, steady state
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -1A at TA = +25°C
- Total power dissipation is 0.38W at TA = +25°C
- Maximum body diode forward current is -4A at TA = +25°C
- SOT23 (standard) package
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
270mA
SOT-23
10V
380mW
150°C
-
No SVHC (27-Jun-2024)
100V
4.2ohm
Surface Mount
2.3V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate