Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.461 |
50+ | € 0.321 |
100+ | € 0.160 |
500+ | € 0.133 |
1500+ | € 0.121 |
Product Information
Product Overview
The BSS123TA is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over alloy 42 lead-frame terminals as per MIL-STD-202 standard. It is produced using DIODES proprietary high density uses advanced Trench technology. It is designed to minimize ON-state resistance while provide rugged, reliable and fast switching performance. It is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and switching applications.
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- High drain-source voltage rating
- Halogen-free, Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
170mA
SOT-23
10V
300mW
150°C
-
No SVHC (27-Jun-2024)
100V
6ohm
Surface Mount
2.2V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSS123TA
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate