Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBC857BFA-7B
Order Code3943105
Product RangeBC857 Series
Technical Datasheet
9,735 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.429 |
10+ | € 0.303 |
100+ | € 0.197 |
500+ | € 0.136 |
1000+ | € 0.109 |
5000+ | € 0.0929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857BFA-7B
Order Code3943105
Product RangeBC857 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation435mW
Transistor Case StyleX2-DFN0806
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency340MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeBC857 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
X2-DFN0806
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
BC857 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
435mW
Transistor Mounting
Surface Mount
Transition Frequency
340MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability