Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.377 |
10+ | € 0.264 |
100+ | € 0.203 |
500+ | € 0.146 |
1000+ | € 0.145 |
5000+ | € 0.142 |
Product Information
Product Overview
AP2151AW-7 is a single channel current limited power switch. It is an integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. It offers current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. Typical applications include consumer electronics – LCD TVs and monitors, game machines, communications – set-top-boxes, GPS systems, smartphones, computing – laptops, desktops, servers, printers, docking stations, HUBs.
- Single USB port power switches, over-current and thermal protection
- Reverse current blocking, active high enable
- Input voltage range: 2.7V to 5.5V
- ESD protection: 4kV HBM, 400V MM
- 15kV ESD protection per IEC 61000-4-2 (with external capacitance)
- UL recognized, file number E322375, IEC60950-1 CB scheme certified
- Output current is 500mA maximum at TA=+25°C
- Input shutdown current is 0.5µA typical at disabled, IOUT=0, TA=+25°C, VIN=+5.0V
- SOT25 package
- Operating ambient temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5V
0.095ohm
5Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
800mA
SOT-25
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2024)
SOT-25
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate