Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1808X
Order Code4222150
Product RangeUSB-1808 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 911.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 911.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1808X
Order Code4222150
Product RangeUSB-1808 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate200kSPS
Input Voltage Max-
Input Current Max305mA
Bandwidth2MHz
External Height35.6mm
External Width89.9mm
External Depth127mm
Product RangeUSB-1808 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
2MHz
External Width
89.9mm
Product Range
USB-1808 Series
Sampling Rate
200kSPS
Input Current Max
305mA
External Height
35.6mm
External Depth
127mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.543413