Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 672.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 672.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-010
Order Code3958683
Technical Datasheet
No. of Channels16Channels
Sampling Rate500kSPS
Bandwidth870kHz
External Height35.6mm
External Width89.9mm
External Depth127mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for 6069-410-010
1 Product Found
Product Overview
MCC USB-1608GX is a multifunction, high-speed, analogue and digital I/O USB device. Each device offers up to 16 SE/8 DIFF analogue inputs, eight digital I/O channels, two counter inputs, and one timer output. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 16bit resolution
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
Contents
USB-1608GX, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
No. of Channels
16Channels
Bandwidth
870kHz
External Width
89.9mm
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
500kSPS
External Height
35.6mm
External Depth
127mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.533878