Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 345.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 345.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-004
Order Code3798629
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
For Use WithRaspberry Pi
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsIEPE Measurement DAQ HAT Board
SVHCNo SVHC (21-Jan-2025)
Product Overview
6069-410-004 is a MCC 172 IEPE measurement DAQ HAT for Raspberry Pi®. This MCC 172 IEPE measurement DAQ HAT features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. It features a 24bit A/D per channel and a maximum sample rate of 51.2KS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi.
- Two IEPE inputs
- Two 24bit, 51.2KS/s A/D converters (one per channel)
- AC coupled at ±5V
- 10-32 and screw terminal connections for OEM support
- Synchronous ADC conversions between multiple boards
- Onboard sample buffers allow high-speed acquisition
- External digital trigger input
Contents
MCC 172 DAQ HAT standalone, 2x20 header connector (plugs into the 40 pin GPIO connector on the Pi board), Jumpers (3), Standoffs (4), Screws (4), Nuts (4), Printed insert: getting started with MCC DAQ HATs, MCC packaging assembly/foam.
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Product Range
-
Silicon Core Number
-
Kit Contents
IEPE Measurement DAQ HAT Board
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45