Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46121V-DIP
Order Code3287401
Technical Datasheet
Accessory Type20-Pin DIP Proto Board
For Use WithDialog Semiconductor SLG4DVKDIP GreenPAK DIP Development Board
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- GreenPAK DIP adapter board for use with SLG4DVKDIP GreenPAK DIP development board
- Small PCB allows adapt STQFN packages into a DIP footprint
- Small board (0.45x1.05inch) uses 20 pins DIP footprint with 0.3inch width
- Can also be used for prototyping by making STQFN package compatible with solder free breadboards
- Low cost board simplifies prototyping of SMT IC’s
- Optional VDD LED indicator
- Decoupling capacitor included
- Speed up design prototyping and testing
Technical Specifications
Accessory Type
20-Pin DIP Proto Board
Product Range
-
For Use With
Dialog Semiconductor SLG4DVKDIP GreenPAK DIP Development Board
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05