Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-2495-303F
Order Code3865044
Product Range657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 36.100 |
| 5+ | € 35.250 |
| 10+ | € 34.810 |
| 20+ | € 34.370 |
| 50+ | € 33.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-2495-303F
Order Code3865044
Product Range657 Series
Technical Datasheet
LED ColourRed, Green, Yellow
Mounting Hole Dia17.46mm
Forward Current / ColourR 20mA, G 20mA, Y 20mA
Operating Voltage / ColourR 30V, G 30V, Y 30V
Luminous Intensity / ColourR 255mcd, G 500mcd, Y 260mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range657 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Yellow
Forward Current / Colour
R 20mA, G 20mA, Y 20mA
Luminous Intensity / Colour
R 255mcd, G 500mcd, Y 260mcd
Product Range
657 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17.46mm
Operating Voltage / Colour
R 30V, G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001