Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.600 |
5+ | € 17.720 |
10+ | € 15.820 |
25+ | € 15.560 |
50+ | € 14.840 |
100+ | € 14.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1142-314F
Order Code3796200
Technical Datasheet
Forward Current / ColourR 15mA, G 15mA, Y 15mA
Operating Voltage / ColourR 6V, G 6V, Y 6V
Luminous Intensity / ColourR 115mcd, G 110mcd, Y 435mcd
Technical Specifications
Forward Current / Colour
R 15mA, G 15mA, Y 15mA
Luminous Intensity / Colour
R 115mcd, G 110mcd, Y 435mcd
Operating Voltage / Colour
R 6V, G 6V, Y 6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability