Print Page
996 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.320 |
10+ | € 0.938 |
25+ | € 0.877 |
50+ | € 0.817 |
100+ | € 0.756 |
500+ | € 0.708 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2001F
Order Code1519415
Product Range555
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity1.2mcd
Forward Voltage1.6V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 555-2001F is a 2mm LED CBI® Circuit Board Indicator offers right angle viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 555-4xxx quad block.
- Cathode right polarity
- Non diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.079g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
1.6V
Height
6.35mm
Product Range
555
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
1.2mcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224