Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-3009F
Order Code4258556
Product Range551 Series
Technical Datasheet
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.010 |
| 10+ | € 1.490 |
| 25+ | € 1.320 |
| 50+ | € 1.150 |
| 100+ | € 0.979 |
| 500+ | € 0.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-3009F
Order Code4258556
Product Range551 Series
Technical Datasheet
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 4.7mcd, G 10mcd
Forward Voltage / ColourR 2V, G 2V
Viewing Angle50°
Height6.35mm
Width4.06mm
Product Range551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 2V, G 2V
Height
6.35mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 4.7mcd, G 10mcd
Viewing Angle
50°
Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227