Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No51512501772F
Order Code3954667
Product Range515 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.880 |
10+ | € 1.200 |
25+ | € 1.130 |
50+ | € 1.050 |
100+ | € 0.982 |
500+ | € 0.854 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No51512501772F
Order Code3954667
Product Range515 Series
Technical Datasheet
Length1.772"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range515 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
1.772"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit
Product Range
515 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001