Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.110 |
Product Information
Product Overview
SEN0485 is a gravity: capacitive non-contact liquid level sensor. It is a small 5V non-contact liquid level sensor with gravity interface which is able to detect 0 to 100°C conductive liquid levels in non-metallic containers in sensing range of 3mm. Provided with digital quantity output(low), the sensor can be directly used on Arduino UNO for liquid level detection of the water tank, beverage machine, water pipe, scientific experiment test tube, etc. With IP67 protection level, the module employs an integrated seamless shell and fully enclosed waterproof glue encapsulation process to block the intrusion of dust and protect internal electric components. Besides, the sensor cable, with great electrical conductivity, is flexible, durable, waterproof, and oil-proof.
- Gravity interface, easy to connect, small size, IP67 protection grade
- Supply voltage is 5V, thickness range is 3mm, working current is <lt/>5mA
- Output mode: high/low(low level output), protection level: IP67
- Working temperature range from -5 to 80°C
Technical Specifications
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate