20 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.890 |
Product Information
Product Overview
Fermion VL6180X ToF distance ranging sensor (5-100mm) (breakout). The STMicroelectronics VL6180X time of flight ranging sensor embeds ST’s patented FlightSense™technology that allows distance to be accurately measured independent of target reflectance. The sensor is rated to perform ranging measurements of 5-100mm, but it can provide readings up to 200mm in a good environment. Besides, VL6180X is also equipped with an ambient light sensor, so basically, this is a sensor that combines proximity ranging and ambient light level measurement capacities into a single package.
- Simultaneous measurement of distance and ambient light
- VCSEL light source (Emitter: 940nm invisible laser (VCSEL))
- Strong anti-interference
- 3.3V to 5.5V operating voltage
- Operating current is <5mA
- 0x29 I2C address
- Operating temperature range -20°C to +85°C
Contents
Fermion VL6180X ToF distance ranging sensor (Breakout), 2.54-6P black single row pin header.
Technical Specifications
ToF Distance Ranging Sensor
-
Arduino Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate