Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.110 |
Product Information
Product Overview
MBT0021-EN is a latest version of Maqueen Plus, a programming robot for STEAM education. Optimized with more expansion ports, larger capacity power supply and larger body, the Maqueen Plus V2.0 can be perfectly compatible with more peripheral components like HuskyLens AI camera and Maqueen Mechanic kits, which makes it an accessible STEAM robot teaching tool for primary and secondary students. Besides, it can be not only suitable for classroom teaching, but also can be used for after-school extended exercises and robot competitions. Besides all the functions of Maqueen Lite, it offers richer and more flexible functions and stronger performance. Whether you have ever used Maqueen series products or not, you'll find it very easy to get started.
- Increased in size, power, stability, and functionality
- Compatible with HuskyLens, fascinating performance with AI visual capacity
- Combining with Maqueen mechanic and GamePad to explore more possibilities
- More IO expansion ports: 3.3V IO×7, 5V IO×3, I2C×3, 5 line-tracking sensors, reliable and flexible
- 1.5V AA alkaline battery x 4 or 1.2V AA Ni-MH battery x 4
- Support micro:bit V1 and V2 and N20 All-metal gear motor x 2
- Motor reduction ratio of 1:75 and 260rpm motor rated rotation speed
- Programming platform such as Mind+, MakeCode
- Large size LED car lights x 2, RGB ambient lights x 4
- Dimension of 136mm x 65mm
Contents
Maqueen Plus V2 (AA battery) vehicle body x 1, H-SR04 ultrasonic sensor x 1, Line-tracking map x 1.
Notes
Motor, vehicle wheel, support wheel, and battery panel have been installed before delivery.
Technical Specifications
-
-
-
Maqueen Plus V2 Vehicle Body, Ultrasonic Sensor, Line-Tracking Map
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate