Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoMBT0021-EN-18650
Order Code3974160
Also Known AsGTIN UPC EAN: 6959420921539
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0021-EN-18650
Order Code3974160
Also Known AsGTIN UPC EAN: 6959420921539
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMaqueen Plus V2 Vehicle Body, Ultrasonic Sensor, Line-Tracking Map
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MBT0021-EN-18650 is a micro:Maqueen Plus V2 (18650 Battery) - an Advanced STEM Education Robot for micro:bit. Optimized with more expansion ports, larger capacity power supply, and larger body, it is fully compatible with more peripheral components like HuskyLens AI camera, Maqueen Mechanic Kits, which makes it an accessible STEAM robot teaching tool for primary and secondary students. Maqueen Plus V2 is not only suitable for classroom teaching, but also can be used for after-school extended exercises and robot competitions.
- No complex assembly, get started in minutes
- More IO expansion ports: 3.3V IO x7, 5V IO x3, I2C x3
- 5 line-tracking sensors, reliable and flexible
- Larger body, more flexible expansion methods
- Two versions to choose from: AA battery and 18650 battery
- Works well with HuskyLens AI camera
- Rich peripherals: IR receiver, LED car lights, RGB ambient lights, buzzer, ultrasonic sensor
- Frosted acrylic protective plate at the bottom
- Storage box with a deeper base to provide enough room for the assembled Maqueen Plus car
Contents
micro:Maqueen vehicle body, H-SR04 ultrasonic sensor and Line-tracking map
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
Maqueen Plus V2 Vehicle Body, Ultrasonic Sensor, Line-Tracking Map
SVHC
No SVHC (14-Jun-2023)
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091