Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDRI0042
Order Code3974127
Also Known AsGTIN UPC EAN: 6959420911813
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDRI0042
Order Code3974127
Also Known AsGTIN UPC EAN: 6959420911813
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLM2575
Silicon Family Name-
For Use WithArduino UNO v3.0 [R3] Board
Kit ContentsDC Motor Driver LM2575
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DRI0042 is a 15A single DC motor driver. This is an ultra small size DC motor driver for room limited projects, while the impressive IC - LM2575 could provide a powerful way to drive 36V at 15A motors. Also its UVLO (Under Voltage Latch-Out) feature provides a safe guard for your system. Besides all, it is very considerate to own an 5V output for Arduino or any other devices, and its interface is ESD (electro-static discharge) protection.
- Voltage supply range from 12VDC to 36VDC
- Voltage supply limit range from 6.5V to 40V
- Maximum continuous operating current is 12A (no heat sink)
- PWM speed
- Working temperature range from -25°C to 85°C
- M3 mounting hole
Contents
15A Single DC motor driver x1.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DC Motor Driver LM2575
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
LM2575
For Use With
Arduino UNO v3.0 [R3] Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042