Product Information
Product Overview
DFR0794 is a 3Kg holding force, 5V electromagnet. This is a DC sucker type electromagnet with 3kg holding force and 1W power. It should be operated at 5V. The magnetic poles of the electromagnet can be changed by swapping the negative and positive poles of the input power. With a pretty small body, this electromagnet can be applied to a DIY electromagnetic lock, smart storage cabinet, and intelligent door, etc. Electromagnetic usually consists of a coil of wire wrapped around an iron core. When currents pass through the wire coil, a magnetic field, which makes the iron core magnetized, like a permanent magnet. The iron core material should be made of pure iron or silicon steel which is easy to be magnetized and demagnetized. In this way, it will be magnetic when powered on and lose magnetism quickly after power-down.
- 5VDC rated voltage, 1W rated power
- ≥22cm wire length
Technical Specifications
5V
-
3kg
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate