Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 89.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 89.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239210
Order Code2526805
Technical Datasheet
ESD Storage TypeWaste Basket
External Height - Imperial15.75"
External Height - Metric400mm
External Width - Imperial9.84"
External Width - Metric250mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product Range-
Product Overview
- Conductive waste bin
- Made of conductive fibreboard 2mm thick
- Reinforced with metal hoop at top
- Bottom corners are reinforced and fitted with round-headed metal studs as feet
- Bins is sturdy yet light enough to be easily handled
- Cut-outs on two opposite sides serve as handles
Technical Specifications
ESD Storage Type
Waste Basket
External Height - Metric
400mm
External Width - Metric
250mm
External Depth - Metric
250mm
External Height - Imperial
15.75"
External Width - Imperial
9.84"
External Depth - Imperial
9.84"
Product Range
-
Technical Docs (2)
Alternatives for 239210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1