Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 91.100 |
| 10+ | € 79.910 |
| 20+ | € 73.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 91.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13883
Order Code3250245
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial10"
Length - Imperial12"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness88.9µm
Bag ColourTransparent
Seal TypeResealable
Product RangeStatfree
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
Transparent
Product Range
Statfree
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
88.9µm
Seal Type
Resealable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76