Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 910.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 910.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237650
Order Code3806584
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial7.36"
External Height - Metric187mm
External Width - Imperial10.74"
External Width - Metric273mm
External Depth - Imperial10.15"
External Depth - Metric258mm
Product Range-
SVHCTo Be Advised
Product Overview
- SMD storage unit with 6 drawers
- Moulded of conductive polypropylene
- Rg: 10E3 to 10E5 ohm
- Six drawers; each can hold up to 42 round 27mm boxes of item 237630
- External dimensions: 258 x 273 x 187mm
Technical Specifications
ESD Storage Type
Box
External Height - Metric
187mm
External Width - Metric
273mm
External Depth - Metric
258mm
SVHC
To Be Advised
External Height - Imperial
7.36"
External Width - Imperial
10.74"
External Depth - Imperial
10.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05