Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
56+ | € 51.870 |
Price for:Each
Minimum: 56
Multiple: 56
€ 2,904.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237140
Order Code3806577
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial7.9"
External Height - Metric200mm
External Width - Imperial7.9"
External Width - Metric200mm
External Depth - Imperial13.77"
External Depth - Metric350mm
Product Range-
SVHCTo Be Advised
Product Overview
Conductive hanging bin especially designed for storage and protection of electronic units. Customers have an optimal view of and easy access to the contents. The large and handy grip troughs at the front and back facilitate the manual transport. It also have an excellent temperature stability and high impact strength.
- 350mm x 200mm x 200mm
- Made of conductive polypropylene and resistant to nearly all acids and oils
- Can be stacked or hung from louvered panel
- Rv:10E3 to 10E5 ohms
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
200mm
External Width - Metric
200mm
External Depth - Metric
350mm
SVHC
To Be Advised
External Height - Imperial
7.9"
External Width - Imperial
7.9"
External Depth - Imperial
13.77"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05