Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 655.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 655.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No222003
Order Code3806831
Technical Datasheet
Accessory TypeProbe Kit
For Use WithDigital Surface Resistance Meter
Product Range-
SVHCTo Be Advised
Product Overview
Concentric ring probe kit is an instrument to be used in conjunction with a resistance meter, such as the Desco 19290 Digital Surface Resistance Meter, to measure surface resistance per IEC 61340-2-3, the test method listed in Packaging Table 3 in EN 61340-5-1. The concentric ring probe can measure the volume resistance of planar materials using a flat conductive metal plate (not included). The Concentric Ring Probe may be used for the resistance measurements of ESD packaging including static shielding and other bags.
- Use for testing surface resistance to EN 61340-5-1 and ESD-S11.11
- Available with carbon loaded pads
- Probe resistance with carbon loaded pads: <100 ohms
Contents
1 x concentric ring probe, 1 x BNC / banana jack adapter, 2 x test leads, 1 x carrying case, 1 x certificate of calibration.
Technical Specifications
Accessory Type
Probe Kit
Product Range
-
For Use With
Digital Surface Resistance Meter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05