Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0030
Order Code1774844
Product Range480
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55.9mm
External Width - Metric88.9mm
External Depth - Metric114.3mm
IP RatingIP68
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial3.5"
External Depth - Imperial4.5"
Product Range480
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
114.3mm
Body Colour
Unfinished
External Height - Imperial
2.2"
External Depth - Imperial
4.5"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Diecast Aluminium
External Width - Metric
88.9mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
480
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253