Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0080
Order Code279122
Product Range460
Also Known AsGTIN UPC EAN: 5056414503656
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.810 |
5+ | € 70.410 |
10+ | € 69.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0080
Order Code279122
Product Range460
Also Known AsGTIN UPC EAN: 5056414503656
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric106.7mm
External Width - Metric146mm
External Depth - Metric222.3mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial5.75"
External Depth - Imperial8.75"
Product Range460
ConfigurableNo
Product Overview
The 460-0080 is an Electrical Enclosure made of aluminium (ADC12) with plain finish. For safe housing electrical components with plain finish. Enclosure is ideal if your application requires protection against dust and water ingress from powerful jets of water. This enclosure is suitable for use in a wide range of industries including food preparation, medical, outdoor and high humidity situations. Complete with close fitting dust-tight lids and self-adhesive rubber seal, secured by four, six or eight countersunk stainless steel screws.
- Dust-proof, splash-proof, shower-proof and protection from powerful jets of water
- Excellent RFI EMI screening properties for housing electronic circuits and components
- IP66 Protection rating
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
106.7mm
External Depth - Metric
222.3mm
Body Colour
Unfinished
External Height - Imperial
4.2"
External Depth - Imperial
8.75"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
146mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
460
Technical Docs (2)
Alternatives for 460-0080
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8