Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0060
Order Code279109
Product Range460
Also Known AsGTIN UPC EAN: 5056414503632
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.790 |
5+ | € 48.500 |
10+ | € 46.490 |
20+ | € 45.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0060
Order Code279109
Product Range460
Also Known AsGTIN UPC EAN: 5056414503632
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric106.7mm
External Width - Metric120.6mm
External Depth - Metric171.5mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial4.75"
External Depth - Imperial6.75"
Product Range460
ConfigurableNo
Product Overview
The 460-0060 is a general purpose Electrical Enclosure made of die-cast robust aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Stainless steel screws
- 2mm Wall thickness
Applications
Test & Measurement, Medical, Logistics, Industrial, Lighting
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
106.7mm
External Depth - Metric
171.5mm
Body Colour
Unfinished
External Height - Imperial
4.2"
External Depth - Imperial
6.75"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
120.6mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
460
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6