Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0040
Order Code278907
Product Range455
Also Known AsGTIN UPC EAN: 5056414500075
Technical Datasheet
4 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.480 |
5+ | € 27.190 |
10+ | € 26.000 |
20+ | € 24.930 |
50+ | € 24.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0040
Order Code278907
Product Range455
Also Known AsGTIN UPC EAN: 5056414500075
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric54.9mm
External Width - Metric63.7mm
External Depth - Metric114.7mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.16"
External Width - Imperial2.51"
External Depth - Imperial4.52"
Product Range455
ConfigurableNo
Product Overview
The 455-0040 is a flanged general purpose Electrical Enclosure made of die-cast aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Mild steel screws
- 2mm Wall thickness
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.9mm
External Depth - Metric
114.7mm
Body Colour
Unfinished
External Height - Imperial
2.16"
External Depth - Imperial
4.52"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
63.7mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.51"
Product Range
455
Technical Docs (2)
Alternatives for 455-0040
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075