Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No553-0300
Order Code2989925
Product Range553 Series
Also Known AsGTIN UPC EAN: 5056414505605
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No553-0300
Order Code2989925
Product Range553 Series
Also Known AsGTIN UPC EAN: 5056414505605
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourBrown
Contact MaterialBrass
Contact Termination TypeScrew
Product Range553 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 553-0300
1 Product Found
Product Overview
- Brown 4mm Inline Stackable Plug
- 4mm plug at the front and 4mm socket at the rear
- The lead wire is clamped securely in position by the screw located inside the plug.
- Housing: PVC C36/20
- Screw: Brass, bright nickel plated
- Plug Pin: Brass, bright nickel plated
- Spring: Spring Steel
- Current Rating: 16 Amps
- Rated Voltage: 50V
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
553 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Brown
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006