Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No303-0000
Order Code2989902
Connector TypeCrocodile Clip
Current Rating5A
Jaw Opening Max15mm
Insulator Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 303-0000
1 Product Found
Product Overview
- General purpose crocodile clip
- Manufactured from nickel plated steel
- Allows fine wires to be held securely by an undercut turned brass clamping screw
- Clip Material: Mild Steel, nickel plated
- Screw: Brass BS 2874 CZ121
- Current Rating: 5 Amps
- Rated Voltage: 50V
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
15mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051