Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDBK
Manufacturer Part NoHP04-1/08-24
Order Code4408330
Technical Datasheet
Power Rating15W
Supply Voltage30V
External Width35mm
External Height40mm
Depth8.5mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HP04-1/08-24 is a 30V/15W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- 100mm Standard lead length
- 0.5mm² Black silicone VDE approved wire
- IP54 Protection rating
- 40 to 290°C Operating temperature range
Applications
HVAC, Security, Test & Measurement, Communications & Networking
Technical Specifications
Power Rating
15W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (16-Jul-2019)
Supply Voltage
30V
External Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017872