
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 99.510 |
| 5+ | € 92.760 |
| 10+ | € 91.240 |
| 25+ | € 89.720 |
| 50+ | € 87.930 |
Product Information
Product Overview
The S6 series complete universal Sensor with excellent detection performances and the variety of power supply and connection possibilities. The operating distance can be set to the optimal value in each model 2m diffuse proximity, 25 or 50cm background suppression, 5m polarised retroreflex, 1m retroreflex versions for transparent objects and 20m through beam. Proximity models with 5 to 20cm foreground suppression and 12 to 110cm background suppression are available. The free voltage versions have a relay output and cable connection. The versions with 10 to 30 DC power supply present cable connection and NPN/PNP output or M12 connector, with either PNP output with dark/light configuration and PNP double NO-NC output complying to the EN 60947-5-2 standard.
- Infrared LED 880nm or red LED 650nm light emission
- Sensitivity trimmer/distance adj. screw setting
- Red output LED, green stability LED, red power LED indicators
- 1/30ms Response time
- 16Hz/500Hz Switching frequency
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
900mm
Relay
S6 Series
Cable
-15°C
No SVHC (15-Jan-2018)
900mm
Diffuse
15V
264V
55°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
