Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS5N-SA-2-B00-NK
Order Code4293520
Product RangeS5N Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.830 |
5+ | € 65.460 |
10+ | € 60.010 |
25+ | € 54.550 |
50+ | € 53.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS5N-SA-2-B00-NK
Order Code4293520
Product RangeS5N Series
Technical Datasheet
Sensing Range Max4m
Sensing MethodPolarized Retroreflective
Sensor Output TypeNPN
Product RangeS5N Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
S5N-SA-2-B00-NK is a S5N extended range of standard “ONE FOR ALL” photoelectric tubular M18 sensor. Application includes processing and packaging machinery, conveyor lines, material handling, ceramics intralogistics, and automated warehousing.
- Polarized retroreflective optic function, LED, axial optic emission
- 2m cable connection, NPN output
- All optic functions, improved EMI immunity
- Improved ambient light immunity, improved laser safety level
- M18 flat plastic with universal mounting
- ABS, AISI 316 L stainless steel inox
- IO-Link connectivity V1.1 with double channel
- Power supply range from 10 to 30VDC, 100mA max output current
- ABS, AISI 316L stainless steel inox housing material
- Operating temperature range from -25 to 70°C
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
NPN
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Polarized Retroreflective
Product Range
S5N Series
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06