Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-24PU
Order Code2664005
Product RangeS2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.180 |
5+ | € 22.150 |
10+ | € 21.070 |
20+ | € 18.780 |
50+ | € 18.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-24PU
Order Code2664005
Product RangeS2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeS2
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max700mA
Switching Voltage Max350VDC
Approvals & StandardsUL
Product Overview
The S2-24PU from Cynergy3 is an UL approved axial style reed relay. The relay can be mounted in a variety of methods and orientations to suit particular applications. The lead-out wires are flexible enough to allow bending for assembly into equipment.
- Coil voltage is 24VDC
- Switching power is 70VA, switching voltage is 350VDC/300VAC, switching current DC is 700mA
- Isolation voltage is 500VDC
- Rhodium material, pressurised atmosphere
- Carry current is 2.5A
- Initial contact resistance is 100mohm
- Isolation between contact /coil is 1000VDC
- Operating temperature range from -40°C to +85°C
- Coil resistance is 1000 ohm
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S2
Coil Resistance
1kohm
Switching Voltage Max
350VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
700mA
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495