Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71215F
Order Code1877558
Product RangeD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.280 |
5+ | € 95.200 |
10+ | € 93.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT71215F
Order Code1877558
Product RangeD
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeD
Relay MountingThrough Hole
Coil Resistance95ohm
Switching Current Max2A
Switching Voltage Max10kV
Product Overview
The D series High Voltage Relay with very high isolation voltages up to 15kV and is achieved through the use of high vacuum reed switches with either rhodium or tungsten contacts and makes this relay suitable for high reliability applications such as cardiac defibrillators and high voltage power supplies. The rhodium contact relay has low contact resistance, while the tungsten contact relay can switch higher voltages. PCB or panel-mount via nylon studs versions is available. Connection options for the HV, include PCB, solder turret (wire wrap), flying lead and 0.25-inch spade terminals.
- Low contact resistance
- Excellent AC characteristics
- HV connections via flying leads, solder turret (wire wrap) or 1/4-inch spade terminals
Applications
Industrial, Power Management, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D
Coil Resistance
95ohm
Switching Voltage Max
10kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038