Print Page
SWI10-12-N-P5
AC/DC Power Supply, ITE, 1 Output, 12 W, 12 VDC, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSWI10-12-N-P5
Order Code3594815
Product RangeSWI10-N Series
Technical Datasheet
2,743 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.530 |
5+ | € 10.970 |
10+ | € 10.400 |
50+ | € 9.570 |
100+ | € 9.260 |
250+ | € 8.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoSWI10-12-N-P5
Order Code3594815
Product RangeSWI10-N Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSWI10-N Series
Plug TypeNA
Product Overview
SWI10-12-N-P5 is a SWI10-N series, ultra-compact, North America blade, wall pluggable AC-DC power supply.
- Input voltage range from 90 to 264VAC
- Input frequency range from 47 to 63Hz
- 12VDC output voltage
- 1A max output current
- 12W max output power and 200mVp-p max ripple and noise
- DoE Level VI efficiency
- No load power consumption < 0.075W
- Standard code, centre positive polarity and straight DC plug type
- Over voltage, over current, and short circuit protections
- UL/cUL, PSE, FCC safety approvals and class II construction
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SWI10-N Series
SVHC
Lead (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
NA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083