Print Page
PESE2-S5-S15-M
DC-DC, ISOLATED, 1.5KV, 2W, 15VDC,133 MA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPESE2-S5-S15-M
Order Code4399538
Product RangePESE2-M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPESE2-S5-S15-M
Order Code4399538
Product RangePESE2-M Series
Technical Datasheet
Product RangePESE2-M Series
SVHCTo Be Advised
Product Overview
PESE2-S5-S15-M is a PESE2-M series unregulated DC to DC converter. This 2W isolated module is housed in a compact SMT package and featuring a wide -40 to +105°C operating temperature range, this low power DC to DC converter is ideally suited for high-volume applications in the industrial, consumer, and telecom space.
- 4.5V to 5.5V input voltage range, 15VDC output voltage
- 13mA minimum output current, 133mA maximum output current
- 86% typical efficiency
- Single unregulated output
- Continuous auto recovery short circuit protection
- Designed to meet EN/BS EN 62368-1
- 220KHz switching frequency
- Isolation voltage of 3000VDC (input to output for 1 minute at 1mA)
- Dimension is 13.20mm x 11.40mm x 7.25mm
- Black flame-retardant and heat-resistant plastic (UL94V-0) case
Technical Specifications
Product Range
PESE2-M Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001