Print Page
AE15B-UW-S5-DIN
Isolated DIN Rail Mount DC/DC Converter, 7.5:1, 10 W, 1 Output, 5 V, 2 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoAE15B-UW-S5-DIN
Order Code4132777
Product RangeAE15B-UW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoAE15B-UW-S5-DIN
Order Code4132777
Product RangeAE15B-UW Series
Technical Datasheet
Power Supply Applications-
Input Ratio7.5:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom800V
Width70mm
Height39mm
Depth135mm
Input Voltage DC Min200V
Input Voltage DC Max1.5kV
Product RangeAE15B-UW Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
AE15B-UW-S5-DIN is an AE15B-UW series 10W isolated DC/DC converter offering 5600VDC isolation and a wide input voltage range from 200 to 1500VDC. This carries an operating temperature range of -40 to +70°C, making it a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations. It includes output over-voltage, overcurrent, and short circuit protection. Certified to 62109-1: EN, BS EN, meets UL 1714, CSA C22.2 No. 107.1.
- Nominal output voltage is 5VDC, maximum output current is 2.0A
- Typical efficiency is 64% (measured at 800VDC input voltage, full load)
- Ultra-wide 7.5:1 input voltage range
- Input reverse polarity and under voltage protection
- Reinforced insulation
- DIN-rail mount mounting style
- Switching frequency is 65KHz
- Black flame-retardant heat-resistant plastic (UL94V-0) case material
- Dimension is 135.00 x 70.00 x 39.00mm
Technical Specifications
Power Supply Applications
-
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
70mm
Depth
135mm
Input Voltage DC Max
1.5kV
SVHC
No SVHC (10-Jun-2022)
Input Ratio
7.5:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
5.6kV
Input Voltage DC Nom
800V
Height
39mm
Input Voltage DC Min
200V
Product Range
AE15B-UW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21