Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D24
Order Code1821822
Product RangeCN
Technical Datasheet
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.090 |
5+ | € 23.830 |
10+ | € 22.570 |
20+ | € 22.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D24
Order Code1821822
Product RangeCN
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeCN
Product Overview
The CN024D24 is a PCB mount Solid State Relay features DC control, zero voltage turn-on switching and UL94V-0 housing.
- 3.5KΩ Nominal input impedance
- 7mA at 24VDC Typical input current
- 2.5kV Input/output dielectric strength
- 1.5pF Input/output maximum capacitance
- IP67 Protection rating
Applications
Industrial
Warnings
Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
30VDC
Load Current
3.5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
CN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004