Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No262-DGU-1-V-8A-H-5
Order Code4353690
Product Range262-DGU Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.640 |
5+ | € 69.040 |
10+ | € 68.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No262-DGU-1-V-8A-H-5
Order Code4353690
Product Range262-DGU Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Voltage
Meter Range600V
Digit Height14mm
Panel Cutout Height43.5mm
Panel Cutout Width92mm
Supply Voltage Min40V
Supply Voltage Max300V
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range262-DGU Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
600V
Panel Cutout Height
43.5mm
Supply Voltage Min
40V
Operating Temperature Min
0°C
Product Range
262-DGU Series
Meter Function
AC Voltage
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
300V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25