Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Order Code2372129
Product RangeXLamp ML-E Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Order Code2372129
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColourBlue
Wavelength Typ485nm
Viewing Angle125°
Luminous Flux @ Test10.7lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp ML-E Series
Wavelength Typ
485nm
Luminous Flux @ Test
10.7lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
MSL
MSL 6 - Time on Label
LED Colour
Blue
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132