Print Page
665 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.458 |
| 10+ | € 0.431 |
| 25+ | € 0.415 |
| 50+ | € 0.398 |
| 100+ | € 0.367 |
| 500+ | € 0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJQ5050AWT-00-0000-000C0UA427E
Order Code2853297
Product RangeJ 5050
Technical Datasheet
Product RangeJ 5050
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test412lm
CCT2700K
Forward Current If Max480mA
Forward Voltage @ Test9.3V
Forward Current @ Test400mA
Power Dissipation Pd4W
SVHCTo Be Advised
Product Overview
J-Series LEDs extend Cree’s industry‑leading portfolio of lighting‑class LEDs to a broader set of applications. The J-Series 5050 LEDs deliver high-power light output, high efficacy and excellent value in a reliable EMC package. The J-Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area and indoor directional lights.
Applications
LED Lighting
Technical Specifications
Product Range
J 5050
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
9.3V
Power Dissipation Pd
4W
LED Colour
Warm White
Luminous Flux @ Test
412lm
Forward Current If Max
480mA
Forward Current @ Test
400mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002